Part Details for 1404465 (ALTERNATE: SAC-5P-M 8MRB/ 1 5-115) by Phoenix Contact
Overview of 1404465 (ALTERNATE: SAC-5P-M 8MRB/ 1 5-115) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404465 (ALTERNATE: SAC-5P-M 8MRB/ 1 5-115)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339538
|
RS | Cable assembly, male, Right Angle, wire Leads, round, Unshielded, 4.92ft, 1.50m, 5-pos | Phoenix Contact 1404465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 / $19.3300 | RFQ |