Part Details for 1404477 (ALTERNATE: SAC-5P- 5 0-115/M 8FRB) by Phoenix Contact
Overview of 1404477 (ALTERNATE: SAC-5P- 5 0-115/M 8FRB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404477 (ALTERNATE: SAC-5P- 5 0-115/M 8FRB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339030
|
RS | Cable assembly, female, Right Angle, wire Leads, round, 16.4ft, 5.00m, 5-position | Phoenix Contact 1404477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$26.4300 / $29.3700 | Buy Now |