Part Details for 1405 by Global Specialties
Overview of 1405 by Global Specialties
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8574
|
Newark | Dc Power Supply, Triple Output, Switching, 36V, 3A Rohs Compliant: Yes |Global Specialties 1405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.5000 | Buy Now |
DISTI #
GS1405-ND
|
DigiKey | DC PWR SPLY 100W TRIP OUT 36V/3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$312.0000 / $390.0000 | Buy Now |
DISTI #
510-1405
|
Mouser Electronics | Bench Top Power Supplies SWITCHING PWR SPLY 1-36 VDC 3A RoHS: Compliant | 4 |
|
$390.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$346.0500 / $365.2800 | Buy Now | |
DISTI #
42020.1
|
Techni-Tool, Inc. | Global Specialties 1405 DC Power Supply, Triple Output, 36 V /3 A, 3.3 or 5 V / 2 A, 12 V/ 1 A, 100 W, 1400 Series | 0 |
|
$390.0000 | Buy Now |
DISTI #
42020.1
|
TestEquity LLC | Global Specialties 1405 DC Power Supply, Triple Output, 36 V /3 A, 3.3 or 5 V / 2 A, 12 V/ 1 A, 100 W, 1400 Series | 0 |
|
$390.0000 | Buy Now |