Part Details for 1406024 by Phoenix Contact
Overview of 1406024 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1406024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406024-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6100 | Buy Now |
DISTI #
651-1406024
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/1.5-542/ M8FRSH SCOBK RoHS: Compliant | 0 |
|
$26.8100 / $28.6100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.8600 / $30.3000 | Buy Now |
DISTI #
000000000003903226
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/1.5-542/ M8FRSH SCOBK Min Qty: 1 | 0 |
|
$22.3500 / $25.6100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$23.8600 / $30.3000 | Buy Now |
Part Details for 1406024
1406024 CAD Models
1406024 Part Data Attributes
|
1406024
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406024
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.08 Ω | |
Shielding | YES | |
Stranding | 32X1.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |