Part Details for 1406134 by Phoenix Contact
Overview of 1406134 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1406134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406134-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3600 | Buy Now |
DISTI #
651-1406134
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/1.5-542/ FRSH SCO BK RoHS: Compliant | 0 |
|
$30.5400 / $32.3600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m | 0 |
|
$26.8900 / $34.1000 | Buy Now |
DISTI #
000000000003903314
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/1.5-542/ FRSH SCO BK Min Qty: 1 | 0 |
|
$25.2700 / $28.9600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1100 |
|
RFQ | |
DISTI #
3237264
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$28.4658 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m | 0 |
|
$26.8900 / $34.1000 | Buy Now |
Part Details for 1406134
1406134 CAD Models
1406134 Part Data Attributes
|
1406134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406134
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |