Part Details for 1406201 by Phoenix Contact
Overview of 1406201 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1406201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406201-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$15.6672 / $19.4500 | Buy Now |
DISTI #
651-1406201
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/10.0-542 BK RoHS: Compliant | 0 |
|
$15.6600 / $19.3700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 10 m | 1 Factory Stock |
|
$16.2200 / $20.6000 | Buy Now |
DISTI #
000000000003903380
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/10.0-542 BK Min Qty: 1 | 0 |
|
$15.1900 / $17.4100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
DISTI #
3237017
|
Farnell | SENSOR CORD, 4P M8 PLUG-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.7856 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 10 m | 1 Factory Stock |
|
$16.2200 / $20.6000 | Buy Now |
Part Details for 1406201
1406201 CAD Models
1406201 Part Data Attributes
|
1406201
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406201
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |