Part Details for 1406202 by Phoenix Contact
Overview of 1406202 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9849-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$11.3390 / $14.0800 | Buy Now |
DISTI #
651-1406202
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 5.0-542 BK RoHS: Compliant | 69 |
|
$11.3300 / $14.0800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 5 m | 290 Factory Stock |
|
$11.7400 / $15.9700 | Buy Now |
DISTI #
1406202
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 5.0-542 BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.2700 / $13.8400 | Buy Now |
DISTI #
000000000003903381
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 5.0-542 BK Min Qty: 1 | 0 |
|
$13.3400 / $17.4400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
DISTI #
3237016
|
Farnell | SENSOR CORD, 4P M8 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.2458 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 5 m | 290 Factory Stock |
|
$11.7400 / $15.9700 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, SAC-4P-M8MS/ 5.0-542 BK, Str M8 M 4pos to Free Cable, 4 wire 5m, PVC Yellow | 50 |
|
$76.8200 | Buy Now |
|
Perfect Parts Corporation | 20 |
|
RFQ |
Part Details for 1406202
1406202 CAD Models
1406202 Part Data Attributes
|
1406202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406202
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |