Part Details for 1406203 by Phoenix Contact
Overview of 1406203 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1406203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12862-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$8.6638 / $10.7600 | Buy Now |
DISTI #
651-1406203
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 BK RoHS: Compliant | 55 |
|
$8.6600 / $10.7400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 2 m | 0 |
|
$8.9700 / $12.2000 | Buy Now |
DISTI #
1406203
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.5700 / $10.3500 | Buy Now |
DISTI #
000000000003903382
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 BK Min Qty: 1 | 0 |
|
$10.1900 / $13.3300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
DISTI #
3237015
|
Farnell | SENSOR CORD, 4P M8 PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.5919 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M8 - on free cable end - cable length: 2 m | 0 |
|
$8.9700 / $12.2000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 BK | 50 |
|
$56.8400 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 1406203
1406203 CAD Models
1406203 Part Data Attributes
|
1406203
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406203
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |