Part Details for 1406206 by Phoenix Contact
Overview of 1406206 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1406206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406206-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4800 | Buy Now |
DISTI #
651-1406206
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MR/ 1.5-542/M8 FR BK RoHS: Compliant | 0 |
|
$17.5000 / $19.4400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M8 - on Socket angled M8 - cable length: 1.5 m |
4 In Stock 13 Factory Stock |
|
$15.6900 / $19.4700 | Buy Now |
DISTI #
000000000003903385
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MR/ 1.5-542/M8 FR BK Min Qty: 1 | 0 |
|
$15.2100 / $17.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M8 - on Socket angled M8 - cable length: 1.5 m |
4 In Stock 13 Factory Stock |
|
$15.6900 / $19.4700 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for 1406206
1406206 CAD Models
1406206 Part Data Attributes
|
1406206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406206
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.08 Ω | |
Shielding | NO | |
Stranding | 32X1.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |