Part Details for 1406207 by Phoenix Contact
Overview of 1406207 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406207-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2500 | Buy Now |
DISTI #
651-1406207
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MR/ 0.5-542/M8 FR BK RoHS: Compliant | 0 |
|
$17.3600 / $18.2500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M8 - on Socket angled M8 - cable length: 0.5 m | 0 |
|
$15.2200 / $19.3300 | Buy Now |
DISTI #
000000000003903386
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MR/ 0.5-542/M8 FR BK Min Qty: 1 | 0 |
|
$14.2600 / $16.3400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
DISTI #
3237009
|
Farnell | SENSOR CORD, 4P M8 PLUG-M8 RCPT, 500MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.4241 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug angled M8 - on Socket angled M8 - cable length: 0.5 m | 0 |
|
$15.2200 / $19.3300 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for 1406207
1406207 CAD Models
1406207 Part Data Attributes
|
1406207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406207
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |