Part Details for 1406411 (ALTERNATE: SACC-CI-M12FST-4CON-L180 THR) by Phoenix Contact
Overview of 1406411 (ALTERNATE: SACC-CI-M12FST-4CON-L180 THR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406411 (ALTERNATE: SACC-CI-M12FST-4CON-L180 THR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323159
|
RS | Circular connector, Insert, Female Sockets, 4 position, 12A, 60V | Phoenix Contact 1406411 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $8.1900 | RFQ |