Part Details for 1407378 by Phoenix Contact
Overview of 1407378 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1407378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5630
|
Newark | Nbc-Msd/ 5 0-93E/Msd Sco |Phoenix Contact 1407378 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12893-ND
|
DigiKey | CBL 4POS MALE TO MALE 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$67.2942 / $83.0800 | Buy Now |
DISTI #
651-1407378
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/MSD SCO RoHS: Compliant | 68 |
|
$66.1900 / $77.8000 | Buy Now |
DISTI #
V99:2348_10633730
|
Arrow Electronics | Cable Assembly Circular 5m 26AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 | Americas - 1 |
|
$57.5800 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$65.0500 / $80.3800 | Buy Now |
DISTI #
63203904
|
Verical | Cable Assembly Circular 5m 26AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 1 |
|
$57.5800 | Buy Now |
DISTI #
1407378
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/MSD SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.9000 / $73.0900 | Buy Now |
DISTI #
000000000004089773
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/MSD SCO Min Qty: 1 | 10 |
|
$84.1400 / $94.2300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 550 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$65.0500 / $80.3800 | Buy Now |
Part Details for 1407378
1407378 CAD Models
1407378 Part Data Attributes
|
1407378
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407378
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |