Part Details for 1407443 by Phoenix Contact
Overview of 1407443 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407443-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$59.4355 / $73.3800 | Buy Now |
DISTI #
651-1407443
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FS/1 0-94B/R4AC SCO RoHS: Compliant | 0 |
|
$59.4300 / $73.3500 | Order Now |
DISTI #
71527586
|
RS | Cable assembly, Network, Circular, 8 pos, Female to RJ45, 8p8c, 3.28' (1.00m), Shielded | Phoenix Contact 1407443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3600 / $74.8500 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 1 m | 0 |
|
$59.7000 / $77.7200 | Buy Now |
DISTI #
000000000004089833
|
Sager | Ethernet Cables / Networking Cables NBC-FS/1 0-94B/R4AC SCO Min Qty: 1 | 0 |
|
$74.3100 / $83.2300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 1 m | 0 |
|
$59.7000 / $77.7200 | Buy Now |
|
Neutron USA | Ethernet Cable, Str RJ45 M 8p8c to Str M12 F 8pos, 4x2xAWG26, 1m, PUR Blue, NBC-FS/ 1,0-94B/R4AC SCO | 20 |
|
$223.8700 | Buy Now |
Part Details for 1407443
1407443 CAD Models
1407443 Part Data Attributes:
|
1407443
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407443
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |