Part Details for 1407468 by Phoenix Contact
Overview of 1407468 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12899-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$47.9246 / $59.1700 | Buy Now |
DISTI #
651-1407468
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSX/ 2 0-94F SCO RoHS: Compliant | 0 |
|
$47.9200 / $59.1300 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$49.3400 / $62.6700 | Buy Now |
DISTI #
1407468
|
TTI | Ethernet Cables / Networking Cables NBC-MSX/ 2 0-94F SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.0100 / $54.3400 | Buy Now |
DISTI #
000000000004089854
|
Sager | Ethernet Cables / Networking Cables NBC-MSX/ 2 0-94F SCO Min Qty: 1 | 0 |
|
$61.0100 / $68.3300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$49.3400 / $62.6700 | Buy Now |
Part Details for 1407468
1407468 CAD Models
1407468 Part Data Attributes
|
1407468
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407468
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1407468 |