Part Details for 1407483 by Phoenix Contact
Overview of 1407483 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407483-ND
|
DigiKey | CBL 8POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3558 / $94.8400 | Buy Now |
DISTI #
651-1407483
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSX/ 1 0-94F/MSX SCO RoHS: Compliant | 0 |
|
$76.8200 / $94.2500 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight M12 SPEEDCON / IP67 - coding: X - cable length: 1 m | 0 |
|
$77.9000 / $100.4500 | Buy Now |
DISTI #
1407483
|
TTI | Ethernet Cables / Networking Cables NBC-MSX/ 1 0-94F/MSX SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.0500 / $93.0700 | Buy Now |
DISTI #
000000000004089868
|
Sager | Ethernet Cables / Networking Cables NBC-MSX/ 1 0-94F/MSX SCO Min Qty: 1 | 0 |
|
$96.0400 / $107.5700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
DISTI #
3252184
|
Farnell | SENSOR CORD, 8P M12 PLUG-M12 PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$86.3267 | Buy Now |
|
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight M12 SPEEDCON / IP67 - coding: X - cable length: 1 m | 0 |
|
$77.9000 / $100.4500 | Buy Now |
Part Details for 1407483
1407483 CAD Models
1407483 Part Data Attributes
|
1407483
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407483
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |