-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2913
|
Newark | Conn, Sensor, Female, 8 Pos, Solder Rohs Compliant: Yes |Phoenix Contact 1407503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $25.7300 | Buy Now |
DISTI #
277-10930-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$28.2668 / $36.5800 | Buy Now |
DISTI #
651-1407503
|
Mouser Electronics | Circular Metric Connectors CAT5e Y-Code M12 Socket RoHS: Compliant | 408 |
|
$28.2600 / $36.5800 | Buy Now |
|
Onlinecomponents.com | Hybrid flush-type socket - Ethernet - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with straight solder connection |
20 In Stock |
|
$26.2500 / $33.2500 | Buy Now |
DISTI #
1407503
|
TTI | Circular Metric Connectors CAT5e Y-Code M12 Socket RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.9100 / $31.3000 | Buy Now |
DISTI #
000000000004089888
|
Sager | Circular Metric Connectors CAT5e Y-Code M12 Socket Min Qty: 1 | 0 |
|
$33.6800 / $39.2900 | Buy Now |
DISTI #
62P3932
|
Bürklin Elektronik | Socket, M12, 8 pole, solder connection, screw locking, straight, 1407503 Min Qty: 1 | 9 |
|
$21.6064 / $26.0906 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type socket | 980 |
|
RFQ | |
|
Master Electronics | Hybrid flush-type socket - Ethernet - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with straight solder connection |
20 In Stock |
|
$26.2500 / $33.2500 | Buy Now |
|
Neutron USA | Circular Metric Connectors CAT5e Y-Code M12 Socket | 50 |
|
$127.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1407503
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407503
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | APPROVAL: IEC 61076-2-113, IP67, SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHTHALAMIDES | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |