Part Details for 1407524 by Phoenix Contact
Overview of 1407524 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for 1407524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407524-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$46.8019 / $57.7800 | Buy Now |
DISTI #
651-1407524
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93B/MSD SCO RoHS: Compliant | 11 |
|
$46.8000 / $57.7700 | Buy Now |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$48.1800 / $61.2000 | Buy Now |
DISTI #
000000000004089905
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93B/MSD SCO Min Qty: 1 | 0 |
|
$58.5100 / $65.5400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 950 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$48.1800 / $61.2000 | Buy Now |
Part Details for 1407524
1407524 CAD Models
1407524 Part Data Attributes
|
1407524
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407524
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |