Part Details for 1407526 (ALTERNATE: NBC-MSD/ 5 0-93B/MSD SCO) by Phoenix Contact
Overview of 1407526 (ALTERNATE: NBC-MSD/ 5 0-93B/MSD SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407526 (ALTERNATE: NBC-MSD/ 5 0-93B/MSD SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339402
|
RS | Cable assembly, M12 Male, M12 Male, round, Shielded, 16.4ft, 5.00m, 4-position | Phoenix Contact 1407526 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$72.0300 / $80.0300 | Buy Now |