Part Details for 1407585 by Phoenix Contact
Overview of 1407585 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12921-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
64 In Stock |
|
$20.9452 / $26.0000 | Buy Now |
DISTI #
651-1407585
|
Mouser Electronics | Circular Metric Connectors SACC-M 8MR-4CON-M-SW RoHS: Compliant | 26 |
|
$20.9400 / $25.9900 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Plug angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant | 20 Factory Stock |
|
$21.6800 / $27.5400 | Buy Now |
DISTI #
1407585
|
TTI | Circular Metric Connectors SACC-M 8MR-4CON-M-SW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7000 / $23.7400 | Buy Now |
DISTI #
000000000004089958
|
Sager | Circular Metric Connectors SACC-M 8MR-4CON-M-SW Min Qty: 1 | 0 |
|
$26.3300 / $30.7200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1200 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Plug angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant | 20 Factory Stock |
|
$21.6800 / $27.5400 | Buy Now |
|
Neutron USA | Connector, R/A M8 M 4pos, Screw Conn, cable dia 3.5-5mm, SACC-M 8MR-4CON-M-SW | 50 |
|
$93.2700 | Buy Now |
Part Details for 1407585
1407585 CAD Models
1407585 Part Data Attributes
|
1407585
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407585
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |