-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 22-18 AWG TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130993CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$0.1070 / $0.2400 | Buy Now |
DISTI #
140760-2
|
Avnet Americas | Faston Tab Terminal 18-22AWG RCP 20.5mm 7.6mm Tin Strip - Tape and Reel (Alt: 140760-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.1134 | Buy Now |
DISTI #
571-140760-2-CT
|
Mouser Electronics | Terminals FASTON RECEPT 250SER Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.2010 | Buy Now |
DISTI #
571-140760-2-LP
|
Mouser Electronics | Terminals FASTON RECEPT 250SER Cut Strip of 20 RoHS: Compliant | 1540 |
|
$0.2440 / $0.2650 | Buy Now |
DISTI #
571-140760-2-MR
|
Mouser Electronics | Terminals FASTON RECEPT 250SER Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1530 | Buy Now |
DISTI #
571-140760-2
|
Mouser Electronics | Terminals FASTON RECEPT 250SER RoHS: Compliant | 0 |
|
$0.1120 / $0.1300 | Order Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Roll | 0Roll |
|
$0.0973 / $0.1060 | Buy Now |
DISTI #
AMP140760-2
|
Heilind Electronics | FASTON RECEPTACLE 250 SER | Americas - 0 in Stock |
|
$0.1121 / $0.1277 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,22-18 AWG,TPPB RoHS: Compliant |
170000 Partner Stock |
|
$0.0884 / $0.0906 | Buy Now |
DISTI #
140760-2
|
TTI | Terminals FASTON RECEPT 250SER Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140760-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140760-2
TE Connectivity
FASTON 250 REC 22-18 AWG TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |