Part Details for 1407642 by Phoenix Contact
Overview of 1407642 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9925-ND
|
DigiKey | CONN HOOD SIDE OR TOP ENTRY SZB1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$14.7900 / $18.3600 | Buy Now |
DISTI #
651-1407642
|
Mouser Electronics | EV Charger Accessories EVO Cable Hood B16 For Single Latch RoHS: Compliant | 0 |
|
$14.7600 / $18.2100 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - Standard |
9 In Stock |
|
$15.0000 / $22.6700 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
DISTI #
1407642
|
TTI | EV Charger Accessories EVO Cable Hood B16 For Single Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$14.6300 / $17.8500 | Buy Now |
DISTI #
000000000004089990
|
Sager | Heavy Duty Power Connectors EVO Cable Hood B16 For Single Latch Min Qty: 1 | 0 |
|
$18.5900 / $21.6900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 550 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - Standard |
9 In Stock |
|
$15.0000 / $22.6700 | Buy Now |
|
Neutron USA | HEAVYCON EVO Sleeve Housing B16, straight/lateral, HC-EVO-B16-HHFS-PLBK | 0 |
|
$98.1200 | Buy Now |