Part Details for 1407653 by Phoenix Contact
Overview of 1407653 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407653-ND
|
DigiKey | CONN BASE SZB16 DBL LOCK LATCH M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0300 | Buy Now |
DISTI #
651-1407653
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-SHFDC- 2SSM40-PLRBK RoHS: Compliant | 0 |
|
$27.7800 / $33.0300 | Order Now |
|
Onlinecomponents.com | Box mounting bases B16 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - protective cover: yes - Standard | 0 |
|
$27.5900 / $34.9800 | Buy Now |
DISTI #
000000000005651871
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-SHFDC- 2SSM40-PLRBK Min Qty: 1 | 0 |
|
$33.4500 / $39.0300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |
DISTI #
2309628
|
element14 Asia-Pacific | HOUSING, W/ COVER, B16, 2 LEVER, PLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.5864 | Buy Now |
DISTI #
2309628
|
Farnell | HOUSING, W/ COVER, B16, 2 LEVER, PLASTIC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.6382 / $32.0487 | Buy Now |
|
Master Electronics | Box mounting bases B16 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - protective cover: yes - Standard | 0 |
|
$27.5900 / $34.9800 | Buy Now |
Part Details for 1407653
1407653 CAD Models
1407653 Part Data Attributes
|
1407653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407653
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |