Part Details for 1407729 by Phoenix Contact
Overview of 1407729 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1407729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12926-ND
|
DigiKey | HC-B 10-I-PT-F Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
89 In Stock |
|
$15.1598 / $18.8200 | Buy Now |
DISTI #
651-1407729
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 10-I-PT-F RoHS: Compliant | 9 |
|
$17.3300 / $18.8200 | Buy Now |
|
Onlinecomponents.com | HEAVYCON socket insert - B10 series - 10 + PE-pos. - push-in connection |
38 In Stock |
|
$14.7200 / $21.8300 | Buy Now |
DISTI #
1407729
|
TTI | Heavy Duty Power Connectors HC-B 10-I-PT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$15.1000 / $18.6200 | Buy Now |
DISTI #
HC-B10-I-PT-F
|
TME | Connector: HDC, female, 500V, 16A, PIN: 10, Layout: 10+PE, push-in Min Qty: 1 | 7 |
|
$10.9900 / $14.2000 | Buy Now |
DISTI #
000000000004090034
|
Sager | Heavy Duty Power Connectors HC-B 10-I-PT-F Min Qty: 1 | 0 |
|
$19.0600 / $22.2300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 450 |
|
RFQ | |
DISTI #
3269400
|
Farnell | HEAVY DUTY INSERT, B10, 10+PE POS, RCPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.5965 | Buy Now |
|
Master Electronics | HEAVYCON socket insert - B10 series - 10 + PE-pos. - push-in connection |
38 In Stock |
|
$14.7200 / $21.8300 | Buy Now |
|
Neutron USA | Contact insert, Female, Push-in, 10 + PE-pos, 14AWG, HC-B10-I-PT-F | 20 |
|
$49.9900 | Buy Now |
Part Details for 1407729
1407729 CAD Models
1407729 Part Data Attributes
|
1407729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407729
Phoenix Contact
HC-B 10-I-PT-F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |