-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX PCB EDGE MOUNT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408152-2
|
Avnet Americas | Connector MMCX Jack 0GHz to 6GHz 50Ohm Solder Straight Edge Mount T/R - Tape and Reel (Alt: 1408152-2) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MMCX PCB EDGE MOUNT JACK RoHS: Compliant | 0 |
|
$8.8900 / $26.0900 | Buy Now |
|
Master Electronics | MMCX PCB EDGE MOUNT JACK RoHS: Compliant | 0 |
|
$8.8900 / $26.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408152-2
TE Connectivity
MMCX PCB EDGE MOUNT JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND COMPLIANT, REEL PKG. | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |