-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1408337-1) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6893
|
Newark | Qma Right Angle Pwb Jack |Amp Te Connectivity 1408337-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70086239
|
RS | Connector QMA JACK R/A 50 OHM PCB | TE Connectivity 1408337-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9200 / $18.6400 | RFQ |
|
Onlinecomponents.com | QMA RIGHT ANGLE PWB JACK RoHS: Compliant |
1583 Partner Stock |
|
$8.9700 / $11.8500 | Buy Now |
DISTI #
11592236
|
Verical | Conn QMA RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Carton Min Qty: 7 Package Multiple: 1 | Americas - 1583 |
|
$8.4100 / $9.4600 | Buy Now |
DISTI #
77351814
|
Verical | Conn QMA RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Carton Min Qty: 9 Package Multiple: 1 | Americas - 18 |
|
$9.0687 | Buy Now |
DISTI #
1408337-1
|
TME | Socket, QMA, female, angled 90°, 50Ω, THT, on PCBs, PTFE Min Qty: 1 | 18 |
|
$4.6800 / $6.5900 | Buy Now |
DISTI #
1408337-1
|
Avnet Abacus | Conn QMA RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1408337-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1408337-1
|
Avnet Abacus | Conn QMA RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1408337-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
2971539
|
Farnell | QMA RIGHT ANGLE PWB JACK RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 1270 |
|
$12.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408337-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408337-1
TE Connectivity
(1408337-1) -
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |