Part Details for 141-1000-0001 by TE Connectivity
Overview of 141-1000-0001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 141-1000-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-141-1000-0001-ND
|
DigiKey | RF Connectors / Coaxial Connecto Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$49.7400 / $52.6600 | Buy Now |
DISTI #
1-1532006-8
|
Avnet Americas | Conn Ultra Miniature RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-1532006-8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$37.9724 / $45.6956 | Buy Now |
DISTI #
571-141-1000-0001
|
Mouser Electronics | RF Connectors / Coaxial Connectors 141-1000-0001=Str Jack SOS Lepra/Con | 30 |
|
$42.3600 / $51.7300 | Buy Now |
DISTI #
71710284
|
RS | TE, A&D Connectors, Relay, 141-1000-0001=Str Jack, SOS, L | TE Connectivity 141-1000-0001 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7200 | RFQ |
|
Onlinecomponents.com | Ultra Miniature (LEPRA/CON) RF Connectors RoHS: Compliant |
125 In Stock |
|
$31.4900 / $50.6300 | Buy Now |
DISTI #
1-1532006-8
|
Avnet Americas | Conn Ultra Miniature RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-1532006-8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$37.9724 / $45.6956 | Buy Now |
DISTI #
1-1532006-8
|
Avnet Americas | Conn Ultra Miniature RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-1532006-8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$37.9724 / $45.6956 | Buy Now |
DISTI #
TE Connectivity 141-1000-0001
|
PEI Genesis | 141-1000-0001=Str Jack SOS L | 125 |
|
Buy Now | |
|
Master Electronics | Ultra Miniature (LEPRA/CON) RF Connectors RoHS: Compliant |
125 In Stock |
|
$31.4900 / $50.6300 | Buy Now |
Part Details for 141-1000-0001
141-1000-0001 CAD Models
141-1000-0001 Part Data Attributes
|
141-1000-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141-1000-0001
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |