Part Details for 1410-G111-L2F1-S01-2.5A by E-T-A
Overview of 1410-G111-L2F1-S01-2.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-G111-L2F1-S01-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-G111-L2F1-S01-2.5A-ND
|
DigiKey | CIR BRKR THRM 2.5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7976 | Buy Now |
DISTI #
457-0G111L2F1S012.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu RoHS: Compliant | 0 |
|
$11.2800 / $17.2800 | Order Now |
DISTI #
71494269
|
RS | Circuit Breaker Thermal Black Reset Act. Panel Mount Solder 1P 250VAC 50VDC 2.5A | E-T-A Circuit Protection and Control 1410-G111-L2F1-S01-2.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4200 / $16.5600 | Buy Now |
DISTI #
000000000003898983
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o Min Qty: 1 | 0 |
|
$9.1700 / $18.8200 | Buy Now |