-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6961
|
Newark | Multigig Rt T2 7Rw Dc Df F-Rgt |Te Connectivity 1410188-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4700 | Buy Now |
DISTI #
1410188-1-ND
|
DigiKey | CONN PLUG VITA41 112POS EDGE MNT Min Qty: 144 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$79.4889 | Buy Now |
DISTI #
1410188-1
|
Avnet Americas | Conn Daughter Card PL 112 POS Solder RA Thru-Hole - Rail/Tube (Alt: 1410188-1) RoHS: Not Compliant Min Qty: 144 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tube | 538 Factory Stock |
|
$73.1246 / $87.9974 | Buy Now |
DISTI #
571-1410188-1
|
Mouser Electronics | High Speed / Modular Connectors RT T2 7RW DC DF F-RGT RoHS: Compliant | 0 |
|
$85.7300 | Order Now |
DISTI #
AMP1410188-1
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF F-RGT | Americas - 0 in Stock |
|
$83.6595 / $92.9551 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T2 7RW DC DF F-RGT | 538 Factory Stock |
|
$79.3500 / $223.0900 | Buy Now |
DISTI #
73584513
|
Verical | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 41 Tube RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 | Americas - 432 |
|
$87.2817 | Buy Now |
DISTI #
1410188-1
|
TTI | High Speed / Modular Connectors RT T2 7RW DC DF F-RGT Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 16 In Stock |
|
$75.1200 | Buy Now |
DISTI #
AMP1410188-1
|
Interstate Connecting Components | MULTIGIG RT T2 7RW DC DF F-RGT | 0 |
|
$83.6595 / $92.9551 | Buy Now |
|
Powell Electronics | MULTIGIG RT T2 7RW DC DF F-RGT Min Qty: 144 | 355 |
|
$69.7700 / $95.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410188-1
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1410188-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410188-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102849-1 | (2102849-1) DC, 7Row, Center, RTM, MULTIGIG RT 2R | TE Connectivity | 1410188-1 vs 2102849-1 |
2302317-2 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 1410188-1 vs 2302317-2 |