-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0098
|
Newark | Daughtercard Conn, Plug, 112Pos, 7Row, Product Range:Multigig Rt2 Series, No. Of Contacts:112Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rohs Compliant: No |Te Connectivity 1410188-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9800 / $114.1900 | Buy Now |
DISTI #
78M8575
|
Newark | Backplane Connector, Plug, 112 Position, Product Range:Multigig Rt Series, Connector Type:Backplane, Gender:Plug, No. Of Contacts:112Contacts, Pitch Spacing:1.8Mm, Contact Termination Type:Through Hole, No. Of Rows:7Rows Rohs Compliant: No |Te Connectivity 1410188-3 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0700 | Buy Now |
DISTI #
A99145-ND
|
DigiKey | CONN PLUG VITA46 112POS EDGE MNT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
144 In Stock |
|
$99.0156 / $109.8500 | Buy Now |
DISTI #
1410188-3
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410188-3) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Tube | 16 |
|
$90.3762 / $108.7578 | Buy Now |
DISTI #
571-1410188-3
|
Mouser Electronics | High Speed / Modular Connectors R/A PLUG ASSY 7 ROW MULTIGIG RT RoHS: Compliant | 64 |
|
$99.0200 / $108.5700 | Buy Now |
|
Future Electronics | 7 Row 112 Position 16 Column Shrouded Right Angle Board to Board Header RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 32 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$98.1100 | Buy Now |
DISTI #
AMP1410188-3
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF F-RGT | Americas - 21 in Stock99 On Order |
|
$103.3965 / $114.8850 | Buy Now |
|
Onlinecomponents.com | Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right Angle. |
5 In Stock |
|
$95.6400 / $108.8200 | Buy Now |
DISTI #
1410188-3
|
TTI | High Speed / Modular Connectors R/A PLUG ASSY 7 ROW MULTIGIG RT Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 432 In Stock |
|
$108.6800 / $113.0700 | Buy Now |
DISTI #
AMP1410188-3
|
Interstate Connecting Components | MULTIGIG RT T2 7RW DC DF F-RGT | 733 On Order |
|
$103.3965 / $114.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410188-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410188-3
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1410188-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410188-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410188-4 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1410188-3 vs 1410188-4 |