Part Details for 1410368-3 by TE Connectivity
Overview of 1410368-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1410368-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6913
|
Newark | Multigig Rt T2 7Rw Dc Se Dp Ct Full |Amp Te Connectivity 1410368-3 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5100 | Buy Now |
DISTI #
1410368-3-ND
|
DigiKey | CONN PLUG MULTIGIG 112P EDGE MNT Min Qty: 153 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$99.2390 | Buy Now |
DISTI #
1410368-3
|
Avnet Americas | Conn Daughter Card PL 75Signal/37Ground POS 1.8mm Solder RA Thru-Hole (Alt: 1410368-3) RoHS: Compliant Min Qty: 153 Package Multiple: 17 | 0 |
|
$84.6296 / $101.8424 | Buy Now |
DISTI #
571-1410368-3
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC SE DP CT FULL | 0 |
|
$112.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Container: Tube | 0Tube |
|
$91.9500 | Buy Now |
DISTI #
AMP1410368-3
|
Heilind Electronics | MULTIGIG RT T2 7RW DC SE DP CT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MULTIGIG RT T2 7RW DC SE DP CT FULL RoHS: Compliant | 0 |
|
$90.7100 / $261.6700 | Buy Now |
DISTI #
1410368-3
|
Avnet Americas | Conn Daughter Card PL 75Signal/37Ground POS 1.8mm Solder RA Thru-Hole (Alt: 1410368-3) RoHS: Compliant Min Qty: 153 Package Multiple: 17 | 0 |
|
$84.6296 / $101.8424 | Buy Now |
DISTI #
AMP1410368-3
|
Interstate Connecting Components | MULTIGIG RT T2 7RW DC SE DP CT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1410368-3
|
PEI Genesis | MULTIGIG RT T2 7RW DC SE DP CT | 0 |
|
Buy Now |
Part Details for 1410368-3
1410368-3 CAD Models
1410368-3 Part Data Attributes:
|
1410368-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410368-3
TE Connectivity
MULTIGIG RT T2 7RW DC SE DP CT FULL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8034 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
Withdrawl Force-Min | .15012 N |