Part Details for 1410516C by Murata Power Solutions
Overview of 1410516C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410516C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2289
|
Newark | Inductor, 1.0Mh, 1.6A, Product Range:1400 Series, Inductance:1Mh, Rms Current (Irms):1.6A, Saturation Current (Isat):1.6A, Dc Resistance Max:0.46Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Body Diameter:24Mm, Dc Rohs Compliant: Yes |Murata Power Solutions 1410516C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.5700 / $2.9600 | Buy Now |
DISTI #
61K4773
|
Newark | Inductor, 1Mh, 1.6A, Radial Leaded, Product Range:1400 Series, Inductance:1Mh, Inductor Construction:-, Rms Current (Irms):1.6A, Saturation Current (Isat):1.6A, Dc Resistance Max:0.46Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 1410516C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.6400 | Buy Now |
DISTI #
811-1343-ND
|
DigiKey | FIXED IND 1MH 1.6A 460 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8500 / $2.4900 | Buy Now |
DISTI #
E54:1762_00014447
|
Arrow Electronics | Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 30Q-Factor 1.6A 0.46Ohm DCR RDL Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Date Code: 2402 | Europe - 200 |
|
$1.7930 / $2.2530 | Buy Now |
|
Future Electronics | 1400 Series 1 mH ±10 % 1.6 A Unshielded Through Hole Bobbin Type Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$1.9300 / $2.1900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
000000000001465265
|
Sager | Power Inductors - Leaded 1K UH 10% Min Qty: 1 | 73 |
|
$2.0300 / $2.2800 | Buy Now |