-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410946-1) MULTI-GIG SOC. CAP SCREW, CUSTOMIZED HDW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6593
|
Newark | Cap Screw 9Mm Daughter Card Guide Module, Accessory Type:Screw, For Use With:Multigig Rt Guide Modules, Product Range:- Rohs Compliant: Yes |Te Connectivity 1410946-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$1.7000 / $2.2300 | Buy Now |
DISTI #
23T1707
|
Newark | Connector Accessory, Vita 41/46, Screw, Multigig Rt Guide Modules Rohs Compliant: Yes |Te Connectivity 1410946-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3200 | Buy Now |
DISTI #
A99162-ND
|
DigiKey | CAP SCREW 3.5MM VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2564 In Stock |
|
$1.3430 / $2.2300 | Buy Now |
DISTI #
1410946-1
|
Avnet Americas | Connector Accessories Cap Screw Stainless Steel - Bulk (Alt: 1410946-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 2370 |
|
$1.2152 | Buy Now |
DISTI #
59M6593
|
Avnet Americas | Connector Accessories Cap Screw Stainless Steel - Bulk (Alt: 59M6593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 98 Partner Stock |
|
$1.7000 / $2.2200 | Buy Now |
DISTI #
571-1410946-1
|
Mouser Electronics | High Speed / Modular Connectors SCREW CAP KEYED RoHS: Compliant | 7209 |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
70087087
|
RS | MULTIGIG RT ACCES, MULTI-GIG SOC. CAP SCREW, CUSTOMIZED HDW | TE Connectivity 1410946-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$1.6100 / $2.1400 | Buy Now |
|
Future Electronics | Customized HD Cap Screw RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5946Bag |
|
$1.2200 / $1.3900 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
AMP1410946-1
|
Heilind Electronics | MULTI-GIG SOC. CAP SCREW CUSTOMIZED HDW | Americas - 3750 in Stock |
|
$1.4922 / $1.8863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410946-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410946-1
TE Connectivity
(1410946-1) MULTI-GIG SOC. CAP SCREW, CUSTOMIZED HDW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 7318.19.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-THUMB SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Terminal Length | 3.5 inch | |
Wire Gauge | 0 AWG | |
Wire Size-Max |