-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1411001-6-ND
|
DigiKey | SEALED HARN ASSY W CPA KEY B Min Qty: 600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6011 | Buy Now |
DISTI #
1411001-6
|
Avnet Americas | Conn Housing Wire to Board PL 8 POS 2.54mm ST Cable Mount Bulk - Bulk (Alt: 1411001-6) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.2849 / $2.7496 | Buy Now |
DISTI #
571-1411001-6
|
Mouser Electronics | Automotive Connectors SEALED HARN ASSY W CPA KEY B RoHS: Compliant | 445 |
|
$3.2700 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.3400 | Buy Now |
DISTI #
AMP1411001-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8475 / $2.8900 | Buy Now | |
|
Onlinecomponents.com | SEALED HARN ASSY W CPA KEY B RoHS: Compliant |
705 In Stock |
|
$3.0000 / $4.5800 | Buy Now |
DISTI #
71245725
|
Verical | Sealed Receptacle Housing RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2339 | Americas - 700 |
|
$4.3287 / $6.0662 | Buy Now |
DISTI #
AMP1411001-6
|
Interstate Connecting Components | 0 |
|
$2.8475 / $2.8900 | Buy Now | |
DISTI #
1411001-6
|
Avnet Abacus | Conn Housing Wire to Board PL 8 POS 2.54mm ST Cable Mount Bulk (Alt: 1411001-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SEALED HARN ASSY W CPA KEY B RoHS: Compliant |
705 In Stock |
|
$3.0000 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411001-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1411001-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |