-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2705
|
Newark | Header, 2Way, 1Row, 2.54Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14110213001000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 / $0.8580 | Buy Now |
DISTI #
1195-3645-1-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22953 In Stock |
|
$0.5055 / $1.1700 | Buy Now |
DISTI #
617-14110213001000
|
Mouser Electronics | Pluggable Terminal Blocks 2P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant | 4732 |
|
$0.5720 / $1.1700 | Buy Now |
DISTI #
70357493
|
RS | Conn.,Terminal Block,2.54mm Pitch, Male Conn.,2 Pin, T24,Black, har-flexicon | HARTING 14110213001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$565.6500 | RFQ |
|
Future Electronics | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100 (2.54mm) V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7400 / $0.8050 | Buy Now |
DISTI #
HRT14110213001000
|
Heilind Electronics | HAR-FLEXICON 2,54 MSV-2 T24 B K 500PCS | Americas - 0 in Stock |
|
$308.0000 / $333.6667 | Buy Now |
DISTI #
14110213001000
|
TTI | Pluggable Terminal Blocks 2P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$277.7100 | Buy Now |
DISTI #
14110213001000
|
TME | Connector: wire-board, female, PIN: 2, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$480.2800 / $608.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110213001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110213001000
HARTING Technology Group
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |