-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2709
|
Newark | Header, 4Way, 1Row, 1.27Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14110410002000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3100 / $3.8200 | Buy Now |
DISTI #
1195-3633-1-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 1.27MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
236 In Stock |
|
$2.3668 / $4.6400 | Buy Now |
DISTI #
617-14110410002000
|
Mouser Electronics | Pluggable Terminal Blocks 4P 16V 2A 1.27 mm 40pin, PLS4 RoHS: Compliant | 886 |
|
$2.3600 / $4.6400 | Buy Now |
DISTI #
70357470
|
RS | Conn, Terminal Block, Header, Horizontal, SMT, 4, 1.27mm, 2.7A, 16V | HARTING 14110410002000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,910.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,336.7100 | Buy Now |
DISTI #
HRT14110410002000
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,462.7538 / $1,608.2188 | Buy Now | |
DISTI #
14110410002000
|
TME | Connector: wire-board, female, PIN: 4, 1.27mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$1,472.6000 / $1,877.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110410002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110410002000
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 560 PCS PER REEL | |
Body Breadth | 0.139 inch | |
Body Depth | 0.407 inch | |
Body Length | 0.399 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |