-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2714
|
Newark | Header, 6Way, 1Row, 2.54Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14110613001000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 / $1.7300 | Buy Now |
DISTI #
1195-3649-1-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10251 In Stock |
|
$0.9562 / $2.0200 | Buy Now |
DISTI #
617-14110613001000
|
Mouser Electronics | Pluggable Terminal Blocks 6P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant | 1927 |
|
$1.2100 / $1.9900 | Buy Now |
DISTI #
70357497
|
RS | Conn, Terminal Block, Header, Vertical, SMT, 6, 2.54mm, 7.3A, 160V | HARTING 14110613001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,191.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$548.5200 | Buy Now |
DISTI #
HRT14110613001000
|
Heilind Electronics | HAR-FLEXICON 2,54 MSV-6 T44 B K 500PCS | Americas - 0 in Stock |
|
$649.7846 / $681.2259 | Buy Now |
DISTI #
14110613001000
|
TTI | Pluggable Terminal Blocks 6P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$659.7400 | Buy Now |
DISTI #
14110613001000
|
TME | Connector: wire-board, female, PIN: 6, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$1,054.6700 / $1,328.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110613001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110613001000
HARTING Technology Group
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |