Part Details for 1411073 by Phoenix Contact
Overview of 1411073 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411073-ND
|
DigiKey | SEALING FRAME Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4700 | Buy Now |
DISTI #
651-1411073
|
Mouser Electronics | Cable Mounting & Accessories CES-B16-8XSRC-BK RoHS: Compliant | 0 |
|
$53.7900 / $63.4700 | Order Now |
|
Onlinecomponents.com | Sealing frame with screw locking - size: B16 - with 8 pre-mounted coned sleeves for a 2 mm ... 11 mm conductor diameter | 0 |
|
$51.6400 / $67.2200 | Buy Now |
DISTI #
1411073
|
TTI | Cable Mounting & Accessories CES-B16-8XSRC-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.0600 / $62.8400 | Buy Now |
DISTI #
000000000005383810
|
Sager | Cable Mounting & Accessories CES-B16-8XSRC-BK Min Qty: 1 | 0 |
|
$64.2700 / $71.9800 | Buy Now |
|
Dynamic Solutions GmbH | Sealing frame | 550 |
|
RFQ |