Part Details for 1411207 by Phoenix Contact
Overview of 1411207 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18061-ND
|
DigiKey | A-INL-M20-P-GY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3988 In Stock |
|
$0.2538 / $0.3200 | Buy Now |
DISTI #
651-1411207
|
Mouser Electronics | Cable Mounting & Accessories A-INL-M20-P-GY RoHS: Compliant | 1384 |
|
$0.2530 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Counter nut - material: PA - for threads M20 x 1.5 - color: silver-gray RAL 7001 |
300 In Stock |
|
$0.2522 / $0.3465 | Buy Now |
DISTI #
1411207
|
TTI | Cable Mounting & Accessories A-INL-M20-P-GY RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2470 / $0.3170 | Buy Now |
DISTI #
000000000005180863
|
Sager | Cable Mounting & Accessories A-INL-M20-P-GY Min Qty: 1 | 0 |
|
$0.3190 / $0.3721 | Buy Now |
|
Dynamic Solutions GmbH | Counter nut | 4000 |
|
RFQ | |
|
Master Electronics | Counter nut - material: PA - for threads M20 x 1.5 - color: silver-gray RAL 7001 |
300 In Stock |
|
$0.2522 / $0.3465 | Buy Now |