Part Details for 1411415 by Phoenix Contact
Overview of 1411415 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411415-ND
|
DigiKey | CONN T-DISTRIBUTOR 5P SILVER IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$95.1000 | Buy Now |
DISTI #
651-1411415
|
Mouser Electronics | Circular Metric Connectors QPD T 4PE6 0 3X12-20 BK RoHS: Compliant | 0 |
|
$92.4900 / $95.0800 | Order Now |
|
Onlinecomponents.com | QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 12 mm ... 20 mm - with three QUICKON nuts RoHS: Compliant | 0 |
|
$78.1100 / $100.7300 | Buy Now |
DISTI #
000000000005383826
|
Sager | Circular Metric Connectors QPD T 4PE6 0 3X12-20 BK Min Qty: 1 | 0 |
|
$98.0700 / $109.8300 | Buy Now |
|
Dynamic Solutions GmbH | T distributor | 800 |
|
RFQ | |
|
Master Electronics | QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 12 mm ... 20 mm - with three QUICKON nuts RoHS: Compliant | 0 |
|
$78.1100 / $100.7300 | Buy Now |
Part Details for 1411415
1411415 CAD Models
1411415 Part Data Attributes
|
1411415
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411415
Phoenix Contact
CONN T DISTRIBUTOR 5POS SLVR IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |