Part Details for 1411417 by Phoenix Contact
Overview of 1411417 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411417-ND
|
DigiKey | QUICKON T-DISTRIBUTOR BLACK 4+PE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0600 | Buy Now |
DISTI #
651-1411417
|
Mouser Electronics | Circular Metric Connectors QPD T 4PE6,0 2X12-20 BK | 0 |
|
$76.5100 / $79.8200 | Order Now |
|
Onlinecomponents.com | QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 12 mm ... 20 mm - with two QUICKON nuts RoHS: Compliant | 0 |
|
$65.7500 / $84.7900 | Buy Now |
DISTI #
000000000005651902
|
Sager | Circular Metric Connectors QPD T 4PE6,0 2X12-20 BK Min Qty: 1 | 0 |
|
$82.5400 / $92.4600 | Buy Now |
|
Dynamic Solutions GmbH | T distributor | 420 |
|
RFQ | |
|
Master Electronics | QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 12 mm ... 20 mm - with two QUICKON nuts RoHS: Compliant | 0 |
|
$65.7500 / $84.7900 | Buy Now |
Part Details for 1411417
1411417 CAD Models
1411417 Part Data Attributes
|
1411417
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411417
Phoenix Contact
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |