Part Details for 1411558-2 by TE Connectivity
Overview of 1411558-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411558-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411558-2-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP GOLD Min Qty: 17500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1963 | Buy Now |
DISTI #
1411558-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1411558-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Container: Reel | 0 |
|
$0.2081 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 17500 Package Multiple: 17500 Container: Reel | 0Reel |
|
$0.1893 | Buy Now |
DISTI #
AMP1411558-2
|
Heilind Electronics | ELOSTD B1000Y6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ELOSTD B1000Y6 RoHS: Compliant | 0 |
|
$0.1950 / $0.5341 | Buy Now |
DISTI #
1411558-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1411558-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Container: Reel | 0 |
|
$0.2081 | Buy Now |
DISTI #
AMP1411558-2
|
Interstate Connecting Components | ELOSTD B1000Y6 | 0 |
|
Buy Now | |
DISTI #
1411558-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1411558-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 17500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1411558-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1411558-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ELOSTD B1000Y6 RoHS: Compliant | 0 |
|
$0.1950 / $0.5341 | Buy Now |