Part Details for 1411608 by Phoenix Contact
Overview of 1411608 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6510
|
Newark | Sensor Cord, 4P, Plug-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411608 (Alternate Part Number: 4046356936224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.9400 / $20.6000 | Buy Now |
DISTI #
277-13057-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$17.4652 / $21.6800 | Buy Now |
DISTI #
651-1411608
|
Mouser Electronics | Specialized Cables SACC-E-M12MST-4P M16XL/0,5 RoHS: Compliant | 3 |
|
$17.4600 / $21.6800 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Plug - M12 - T power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire | 0 |
|
$18.0800 / $22.9600 | Buy Now |
DISTI #
1411608
|
TTI | Specialized Cables SACC-E-M12MST-4P M16XL/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.9400 / $18.9700 | Buy Now |
DISTI #
000000000005239796
|
Sager | Specialized Cables SACC-E-M12MST-4P M16XL/0,5 Min Qty: 1 | 0 |
|
$21.9600 / $25.6200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 4000 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 4-position - Plug - M12 - T power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire | 0 |
|
$18.0800 / $22.9600 | Buy Now |
Part Details for 1411608
1411608 CAD Models
1411608 Part Data Attributes:
|
1411608
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411608
Phoenix Contact
SACC-E-M12MST-4P-M16XL/0 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |