-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-CI-M12FSX-8P SMD SH T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16466-ND
|
DigiKey | CONN FMALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
171 In Stock |
|
$12.0105 / $16.2500 | Buy Now |
DISTI #
651-1411964
|
Mouser Electronics | Circular Metric Connectors SACC-CIM12FSX8PSMDST RoHS: Compliant | 646 |
|
$11.7000 / $15.2100 | Buy Now |
DISTI #
V36:1790_14263945
|
Arrow Electronics | Flush-type connector, Ethernet, 8-position, Socket,Link,straight,M12, X - data, PCB mounting, SMD Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 4980 |
|
$11.2460 / $15.1860 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Ethernet - 8-position - Socket - straight - M12 - X - data - PCB mounting - SMD |
120 In Stock |
|
$11.3400 / $15.3700 | Buy Now |
DISTI #
78828016
|
Verical | Flush-type connector, Ethernet, 8-position, Socket,Link,straight,M12, X - data, PCB mounting, SMD Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 4980 |
|
$11.2460 / $15.1860 | Buy Now |
DISTI #
1411964
|
TTI | Circular Metric Connectors SACC-CIM12FSX8PSMDST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$11.7600 / $15.1200 | Buy Now |
DISTI #
000000000005383871
|
Sager | Circular Metric Connectors SACC-CIM12FSX8PSMDST Min Qty: 60 | 2056 |
|
$14.3100 / $14.8400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 0 |
|
RFQ | |
DISTI #
3261202
|
Farnell | FLUSH TYPE CONN, RCPT, 8POS, M12, PCB RoHS: Compliant Min Qty: 60 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.7359 | Buy Now |
|
Master Electronics | Flush-type connector - Ethernet - 8-position - Socket - straight - M12 - X - data - PCB mounting - SMD |
120 In Stock |
|
$11.3400 / $15.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411964
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411964
Phoenix Contact
SACC-CI-M12FSX-8P SMD SH T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |