Part Details for 1411L by Hammond Manufacturing
Overview of 1411L by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2585
|
Newark | Enclosure, Utility, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.2Mm, External Width - Metric:102Mm, External Depth - Metric:127Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1411L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $15.9300 | Buy Now |
DISTI #
3937-1411L-ND
|
DigiKey | BOX ALUM GRAY 5.01"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$19.1637 / $21.8900 | Buy Now |
DISTI #
HM322-ND
|
DigiKey | BOX ALUM GRAY 5.01"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.3240 / $15.3300 | Buy Now |
DISTI #
546-1411L
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 4.0 x 3.0" - Aluminum Gray RoHS: Compliant | 8 |
|
$11.3200 / $14.4600 | Buy Now |
DISTI #
70163785
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 5x4x3 In | Hammond Manufacturing 1411L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3300 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 8 Factory Stock |
|
$10.8100 / $56.2000 | Buy Now |
DISTI #
77778564
|
Verical | Gray Aluminum Wall Mount Utility Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$20.2424 | Buy Now |
DISTI #
HM-1411L
|
TME | Enclosure: multipurpose, X: 102mm, Y: 127mm, Z: 76mm, 1411, aluminium Min Qty: 1 | 7 |
|
$11.5500 / $14.8500 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey aluminum, utility RoHS: Compliant | 8 Factory Stock |
|
$10.8100 / $56.2000 | Buy Now |