Part Details for 1411NU by Hammond Manufacturing
Overview of 1411NU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8929
|
Newark | Enclosure, Utility, Aluminium, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:55.9Mm, External Width - Metric:76Mm, External Depth - Metric:127Mm, Ip Rating:Ip32, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Hammond 1411NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$10.1300 / $12.5300 | Buy Now |
DISTI #
41T0947
|
Newark | Enclosure, 1411 Series, Unpainted, Utility Box, 56 Mm, 76 Mm, 127 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Hammond 1411NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $12.5300 | Buy Now |
DISTI #
HM614-ND
|
DigiKey | BOX ALUM UNPAINTED 5"L X 3.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$9.2173 / $12.7600 | Buy Now |
DISTI #
546-1411NU
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 3.0 x 2.2" - Unfinished Aluminum RoHS: Compliant | 4 |
|
$9.7400 / $12.3600 | Buy Now |
DISTI #
70165991
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural,5x3x2.2 In | Hammond Manufacturing 1411NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0100 / $13.0800 | RFQ |
|
Onlinecomponents.com | enclosure - unpainted aluminum, utility RoHS: Compliant |
17 In Stock 131 Factory Stock |
|
$8.5500 / $44.4600 | Buy Now |
DISTI #
51624662
|
Verical | Natural Aluminum Wall Mount Utility Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 1638 | Americas - 17 |
|
$13.2539 / $55.7842 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 7 |
|
$10.3695 / $13.8260 | Buy Now |
DISTI #
HM-1411NU
|
TME | Enclosure: multipurpose, X: 76mm, Y: 127mm, Z: 56mm, 1411, aluminium Min Qty: 1 | 0 |
|
$8.9600 / $11.5200 | RFQ |
|
Powell Electronics | enclosure - unpainted aluminum Min Qty: 1 | 79 |
|
$8.7800 / $10.0300 | Buy Now |