-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-CIP-M12MS-8P SMD R32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1412000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 120 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1412000CT-ND
|
DigiKey | CONN MALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$8.7120 / $12.4800 | Buy Now |
DISTI #
651-1412000
|
Mouser Electronics | Circular Metric Connectors SACC-CIP-M12MS8PSMDR W/ GSKT PIN-REEL RoHS: Compliant | 320 |
|
$8.4000 / $10.4100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 8-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$7.8500 / $11.4500 | Buy Now |
DISTI #
000000000005383898
|
Sager | Circular Metric Connectors SACC-CIP-M12MS8PSMDR W/ GSKT PIN-REEL Min Qty: 100 | 0 |
|
$8.8200 / $9.1500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1200 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 8-position - Plug - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$7.8500 / $11.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412000
Phoenix Contact
SACC-CIP-M12MS-8P SMD R32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |