-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR SKT 5 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10296-1-ND
|
DigiKey | CONN FMALE INSERT 5POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
560 In Stock |
|
$5.8000 / $7.2000 | Buy Now |
DISTI #
651-1412006
|
Mouser Electronics | Circular Metric Connectors SACC-CIPM12FS5PSMDSR SOCKET-SHLD-REEL RoHS: Compliant | 184 |
|
$5.7900 / $7.2000 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 5-position - Socket - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant |
200 In Stock |
|
$5.9400 / $8.6300 | Buy Now |
DISTI #
82429924
|
Verical | Flush-type connector, 5-position, Socket, Link:0straight, Link:0M12, A - standard, PCB mounting, SMD Min Qty: 10 Package Multiple: 5 Date Code: 2426 | Americas - 200 |
|
$8.1380 / $11.2190 | Buy Now |
DISTI #
000000000005383903
|
Sager | Circular Metric Connectors SACC-CIPM12FS5PSMDSR SOCKET-SHLD-REEL Min Qty: 100 | 0 |
|
$7.2900 / $7.5600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 2500 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 5-position - Socket - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant |
200 In Stock |
|
$5.9400 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412006
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412006
Phoenix Contact
CONN CIRCULAR SKT 5 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |