-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Polyamide, Female, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10300-1-ND
|
DigiKey | CONN FMALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$8.2723 / $10.2690 | Buy Now |
DISTI #
651-1412008
|
Mouser Electronics | Circular Metric Connectors SACC-CIPM12FS8PSMDSR SOCKET-SHLD-REEL RoHS: Compliant | 3 |
|
$8.2700 / $10.2700 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 8-position - Socket - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$9.0800 / $13.2400 | Buy Now |
|
Quest Components | 60 |
|
$11.7956 / $14.3460 | Buy Now | |
DISTI #
1412008
|
TTI | Circular Metric Connectors SACC-CIPM12FS8PSMDSR SOCKET-SHLD-REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$8.4300 | Buy Now |
DISTI #
000000000005383905
|
Sager | Circular Metric Connectors SACC-CIPM12FS8PSMDSR SOCKET-SHLD-REEL Min Qty: 100 | 100 |
|
$10.5800 / $10.9800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 8-position - Socket - straight - M12 - A - standard - PCB mounting - SMD RoHS: Compliant | 0 |
|
$9.0800 / $13.2400 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CIPM12FS8PSMDSR SOCKET-SHLD-REEL | 50 |
|
$62.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412008
Phoenix Contact
Circular Connector, 8 Contact(s), Polyamide, Female, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |