-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4742
|
Newark | Screw Housing, M10 Screw, Rcpt, Brass Rohs Compliant: Yes |Phoenix Contact 1412504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $6.0400 | Buy Now |
DISTI #
277-1412504-ND
|
DigiKey | CONN INSERT SHELL PNL MNT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$3.8642 / $5.1300 | Buy Now |
DISTI #
651-1412504
|
Mouser Electronics | Circular Metric Connectors SACC-FP-F-M8/M10SMD SCRW FRNT MNT SOCKET RoHS: Compliant | 1019 |
|
$3.8600 / $5.1200 | Buy Now |
DISTI #
71460401
|
RS | Circular connector, Insert Shell, M8, Brass, IP67, Dust Tight, Waterproof, Unshielded | Phoenix Contact 1412504 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 | RFQ |
|
Onlinecomponents.com | M8 female connector - front mounting SMD with M10 screw fastening | 485 Factory Stock |
|
$3.9400 / $5.7500 | Buy Now |
DISTI #
1412504
|
TTI | Circular Metric Connectors SACC-FP-F-M8/M10SMD SCRW FRNT MNT SOCKET pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.7500 / $4.2500 | Buy Now |
DISTI #
000000000005433354
|
Sager | Circular Metric Connectors SACC-FP-F-M8/M10SMD SCRW FRNT MNT SOCKET Min Qty: 10 | 0 |
|
$4.8600 / $5.6700 | Buy Now |
|
Dynamic Solutions GmbH | Housing screw connection | 1300 |
|
RFQ | |
DISTI #
3262528
|
element14 Asia-Pacific | SCREW HOUSING, M10 SCREW, RCPT, BRASS RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$4.1721 / $5.4985 | Buy Now |
DISTI #
3262528
|
Farnell | SCREW HOUSING, M10 SCREW, RCPT, BRASS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$4.4808 / $5.5602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412504
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412504
Phoenix Contact
M8 SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |