Part Details for 1412604 by Phoenix Contact
Overview of 1412604 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412604-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB10 M25 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$18.1178 / $22.4900 | Buy Now |
DISTI #
651-1412604
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-HHFS- 1TTM25-EL-AL RoHS: Compliant | 7 |
|
$20.7100 / $22.4800 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B10 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 72 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 0 |
|
$18.7500 / $23.8200 | Buy Now |
DISTI #
000000000005433941
|
Sager | Heavy Duty Power Connectors HC-STA-B10-HHFS- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$22.7800 / $26.5800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
|
Master Electronics | Sleeve housing B10 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 72 mm - cable gland: none - support sleeve: no - 1x M25 - Standard RoHS: Compliant | 0 |
|
$18.7500 / $23.8200 | Buy Now |
|
Neutron USA | Connector housing, Hood, Top Entry, B10, Locking Clip on Base Bottom, HC-STA-B10-HHFS-1TTM25-EL-AL | 19 |
|
$83.4500 | Buy Now |